
L2724 | |
|---|---|
DigiKey Part Number | 497-1385-5-ND |
Manufacturer | |
Manufacturer Product Number | L2724 |
Description | IC OPAMP GP 2 CIRCUIT 9SIP |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit 9-SIP |
Datasheet | Datasheet |
EDA/CAD Models | L2724 Models |
Category | Voltage - Input Offset 10 mV |
Mfr | Current - Supply 10mA |
Packaging Tube | Current - Output / Channel 1.5 A |
Part Status Obsolete | Voltage - Supply Span (Min) 4 V |
Amplifier Type | Voltage - Supply Span (Max) 28 V |
Number of Circuits 2 | Mounting Type Through Hole |
Slew Rate 2V/µs | Package / Case 9-SIP |
Gain Bandwidth Product 1.2 MHz | Supplier Device Package 9-SIP |
Current - Input Bias 200 nA | Base Product Number |

