Similar

ITA25B1 | |
|---|---|
DigiKey Part Number | 497-2686-5-ND |
Manufacturer | |
Manufacturer Product Number | ITA25B1 |
Description | TVS DIODE 24VWM 38VC 8-SOIC |
Customer Reference | |
Detailed Description | 38V Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount 8-SOIC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tube | Applications General Purpose |
Part Status Obsolete | Capacitance @ Frequency 300pF @ 1MHz |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 5 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Reverse Standoff (Typ) 24V | Supplier Device Package |
Voltage - Breakdown (Min) 25V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 38V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMDA24C-5.TBT | Semtech Corporation | 1.139 | SMDA24C-5.TBTCT-ND | 3,86000 € | Similar |


