
SMDA24C-5.TBT | |
|---|---|
DigiKey Part Number | SMDA24C-5.TBTTR-ND - Tape & Reel (TR) SMDA24C-5.TBTCT-ND - Cut Tape (CT) SMDA24C-5.TBTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMDA24C-5.TBT |
Description | TVS DIODE 24VWM 43VC 8-SO |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 43V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount 8-SO |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 5A (8/20µs) |
Mfr | Power - Peak Pulse 300W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Capacitance @ Frequency 50pF @ 1MHz |
Type Zener | Operating Temperature -55°C ~ 125°C (TJ) |
Bidirectional Channels 5 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 24V (Max) | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Voltage - Breakdown (Min) 26.7V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 43V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,82000 € | 3,82 € |
| 10 | 2,51600 € | 25,16 € |
| 100 | 1,77290 € | 177,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,45568 € | 727,84 € |
| 1.000 | 1,35381 € | 1.353,81 € |
| 1.500 | 1,30193 € | 1.952,89 € |
| 2.500 | 1,24366 € | 3.109,15 € |
| 3.500 | 1,21621 € | 4.256,73 € |
| Unit Price without VAT: | 3,82000 € |
|---|---|
| Unit Price with VAT: | 4,54580 € |


