
HSP062-2M6 | |
|---|---|
DigiKey Part Number | 497-12962-2-ND - Tape & Reel (TR) 497-12962-1-ND - Cut Tape (CT) 497-12962-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSP062-2M6 |
Description | TVS DIODE 3VWM 18VC 6UQFN |
Customer Reference | |
Detailed Description | 18V (Typ) Clamp 3A (8/20µs) Ipp Tvs Diode Surface Mount 6-uQFN (1.45x1) |
Datasheet | Datasheet |
EDA/CAD Models | HSP062-2M6 Models |
Category | Current - Peak Pulse (10/1000µs) 3A (8/20µs) |
Mfr | Power Line Protection Yes |
Series | Applications Ethernet, HDMI |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Frequency 0.6pF @ 200MHz ~ 3GHz |
Part Status Obsolete | Operating Temperature -40°C ~ 150°C (TJ) |
Type Steering (Rail to Rail) | Mounting Type Surface Mount |
Unidirectional Channels 2 | Package / Case 6-UFDFN |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 6V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 18V (Typ) |






