6-XSON, SOT886
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PRTR5V0U2K,132

DigiKey Part Number
2156-PRTR5V0U2K132-ND
Manufacturer
Manufacturer Product Number
PRTR5V0U2K,132
Description
TVS DIODE 5.5VWM 6XSON SOT891
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount 6-XSON, SOT891 (1x1)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
2
Voltage - Reverse Standoff (Typ)
5.5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
Yes
Applications
-
Capacitance @ Frequency
1pF @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
6-XFDFN
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19.114
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 10 days from Rochester Electronics LLC
A separate 78,60 € flat rate shipping fee will apply
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
6650,38866 €258,46 €
Unit Price without VAT:0,38866 €
Unit Price with VAT:0,46251 €