
HSP061-4M10Y | |
|---|---|
DigiKey Part Number | 497-14546-2-ND - Tape & Reel (TR) 497-14546-1-ND - Cut Tape (CT) 497-14546-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HSP061-4M10Y |
Description | TVS DIODE 3VWM 15VC 10UQFN |
Customer Reference | |
Detailed Description | 15V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UQFN (2.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | HSP061-4M10Y Models |
Category | Power Line Protection Yes |
Mfr | Applications HDMI |
Series | Capacitance @ Frequency 0.6pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 150°C (TJ) |
Part Status Obsolete | Grade Automotive |
Type Steering (Rail to Rail) | Qualification AEC-Q101 |
Unidirectional Channels 4 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 3V | Package / Case 10-XFDFN |
Voltage - Breakdown (Min) 6V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 15V | Base Product Number |
Current - Peak Pulse (10/1000µs) 1A (8/20µs) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCLAMP0524PATCT | Semtech Corporation | 135.007 | RCLAMP0524PACT-ND | 1,55000 € | Similar |
| RCLAMP0584J.TCT | Semtech Corporation | 72.184 | RCLAMP0584JTCTCT-ND | 1,64000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,64000 € | 0,64 € |
| 10 | 0,39900 € | 3,99 € |
| 100 | 0,25680 € | 25,68 € |
| 500 | 0,19502 € | 97,51 € |
| 1.000 | 0,17512 € | 175,12 € |
| Unit Price without VAT: | 0,64000 € |
|---|---|
| Unit Price with VAT: | 0,76160 € |








