UCLAMP0544P.TCT
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
UCLAMP0544P.TCT
How to Choose the Right ESD Protection Solution
How to choose between Unidirectional and Bidirectional TVS Protection Devices

RCLAMP0524PATCT

DigiKey Part Number
RCLAMP0524PATR-ND - Tape & Reel (TR)
RCLAMP0524PACT-ND - Cut Tape (CT)
RCLAMP0524PADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCLAMP0524PATCT
Description
TVS DIODE 5VWM 15VC SLP2510P8
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
15V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SLP2510P8
Datasheet
 Datasheet
EDA/CAD Models
RCLAMP0524PATCT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Steering (Rail to Rail)
Unidirectional Channels
4
Voltage - Reverse Standoff (Typ)
5V (Max)
Voltage - Breakdown (Min)
6V
Voltage - Clamping (Max) @ Ipp
15V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
150W
Power Line Protection
Yes
Applications
HDMI
Capacitance @ Frequency
0.8pF @ 1MHz
Operating Temperature
-55°C ~ 125°C (TJ)
Mounting Type
Surface Mount
Package / Case
10-UFDFN
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 280.328
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,45000 €1,45 €
100,92000 €9,20 €
1000,61560 €61,56 €
5000,48508 €242,54 €
1.0000,44310 €443,10 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,43168 €1.295,04 €
Manufacturers Standard Package
Unit Price without VAT:1,45000 €
Unit Price with VAT:1,72550 €