HSP051-4M10 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


STMicroelectronics
In Stock: 4.808
Unit Price: 0,29000 €
Datasheet

Similar


Panjit International Inc.
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Semtech Corporation
In Stock: 150.049
Unit Price: 1,34000 €
Datasheet

Similar


Semtech Corporation
In Stock: 88.838
Unit Price: 1,42000 €
Datasheet
10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UQFN (2.5x1)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HSP051-4M10

DigiKey Part Number
497-14245-2-ND - Tape & Reel (TR)
497-14245-1-ND - Cut Tape (CT)
497-14245-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HSP051-4M10
Description
TVS DIODE 3.6VWM 10VC 10UQFN
Customer Reference
Detailed Description
10V Clamp 1A (8/20µs) Ipp Tvs Diode Surface Mount 10-UQFN (2.5x1)
Datasheet
 Datasheet
EDA/CAD Models
HSP051-4M10 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
1A (8/20µs)
Mfr
Power Line Protection
Yes
Series
Applications
HDMI
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Frequency
0.4pF @ 200MHz ~ 2.5GHz
Part Status
Obsolete
Operating Temperature
-40°C ~ 150°C (TJ)
Type
Steering (Rail to Rail)
Mounting Type
Surface Mount
Unidirectional Channels
4
Package / Case
10-XFDFN
Voltage - Reverse Standoff (Typ)
3.6V
Supplier Device Package
Voltage - Breakdown (Min)
4.5V
Base Product Number
Voltage - Clamping (Max) @ Ipp
10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HSP053-4M5STMicroelectronics4.808497-18022-1-ND0,29000 €MFR Recommended
PE1605M4AQ_R1_00001Panjit International Inc.03757-PE1605M4AQ_R1_00001CT-ND0,23000 €Similar
RCLAMP0524PATCTSemtech Corporation150.049RCLAMP0524PACT-ND1,34000 €Similar
RCLAMP0584J.TCTSemtech Corporation88.838RCLAMP0584JTCTCT-ND1,42000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes