MFR Recommended



HDMI2C1-5DIJ | |
|---|---|
DigiKey Part Number | 497-11770-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HDMI2C1-5DIJ |
Description | IC VIDEO SGNL COND 16QFN |
Customer Reference | |
Detailed Description | Video Signal Conditioner IC I2C HDMI 2.0 16-QFN (4x5) Package |
Datasheet | Datasheet |
Category | Control Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.62V ~ 3.63V |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 16-VFDFN Exposed Pad |
Function Signal Conditioner | Supplier Device Package 16-QFN (4x5) |
Applications Consumer Video | Base Product Number |
Standards HDMI 2.0 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HDMI2C1-6C1 | STMicroelectronics | 0 | 497-15291-1-ND | 1,78000 € | MFR Recommended |


