
HDMI2C1-6C1 | |
|---|---|
DigiKey Part Number | 497-15291-2-ND - Tape & Reel (TR) 497-15291-1-ND - Cut Tape (CT) 497-15291-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HDMI2C1-6C1 |
Description | IC VIDEO SGNL COND 18QFN |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Video Signal Conditioner IC I2C HDMI 2.0 18-QFN (3.5x3.5) Package |
Datasheet | Datasheet |
EDA/CAD Models | HDMI2C1-6C1 Models |
Category | Control Interface I2C |
Manufacturer STMicroelectronics | Voltage - Supply 1.62V ~ 3.63V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 18-UFQFN Exposed Pad |
Function Signal Conditioner | Supplier Device Package 18-QFN (3.5x3.5) |
Applications Consumer Video | Base Product Number |
Standards HDMI 2.0 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,78000 € | 1,78 € |
| 10 | 1,13500 € | 11,35 € |
| 100 | 0,76500 € | 76,50 € |
| 500 | 0,60668 € | 303,34 € |
| 1.000 | 0,55577 € | 555,77 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,49113 € | 1.473,39 € |
| 6.000 | 0,45862 € | 2.751,72 € |
| 9.000 | 0,44206 € | 3.978,54 € |
| 15.000 | 0,42761 € | 6.414,15 € |
| Unit Price without VAT: | 1,78000 € |
|---|---|
| Unit Price with VAT: | 2,11820 € |





