
HCF4585BEY | |
|---|---|
DigiKey Part Number | 497-7245-5-ND |
Manufacturer | |
Manufacturer Product Number | HCF4585BEY |
Description | IC MAG COMPARATOR 4BIT 16-DIP |
Customer Reference | |
Detailed Description | Magnitude Comparator Bit Active High Output A<B, A=B, A>B 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4585BEY Models |
Category | Voltage - Supply 3V ~ 20V |
Manufacturer STMicroelectronics | Current - Output High, Low 2.4mA, 2.4mA |
Series | Max Propagation Delay @ V, Max CL 160ns @ 15V, 50pF |
Packaging Tube | Current - Quiescent (Iq) 100 µA |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Type Magnitude Comparator | Package / Case 16-DIP (0.300", 7.62mm) |
Number of Bits 4 | Supplier Device Package 16-DIP |
Output Active High | Mounting Type Through Hole |
Output Function A<B, A=B, A>B | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4585BE | Rochester Electronics, LLC | 13.693 | 2156-CD4585BE-ND | 0,99000 € | Direct |


