HCF4556M013TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 1.523
Unit Price: 0,61000 €
Datasheet

Similar


Texas Instruments
In Stock: 14
Unit Price: 0,96000 €
Datasheet

Similar


onsemi
In Stock: 3.504
Unit Price: 0,38000 €
Datasheet
Decoder/Demultiplexer 1 x 2:4 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4556M013TR

DigiKey Part Number
497-4040-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCF4556M013TR
Description
IC DECODER/DEMUX 1 X 2:4 16-SO
Customer Reference
Detailed Description
Decoder/Demultiplexer 1 x 2:4 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Current - Output High, Low
6.8mA, 6.8mA
Manufacturer
STMicroelectronics
Voltage Supply Source
Dual Supply
Series
Voltage - Supply
3V ~ 20V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Type
Decoder/Demultiplexer
Package / Case
16-SOIC (0.154", 3.90mm Width)
Circuit
1 x 2:4
Supplier Device Package
16-SO
Independent Circuits
2
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4556BM96Texas Instruments1.523296-31541-1-ND0,61000 €Similar
CD4556BMTTexas Instruments14296-CD4556BMTCT-ND0,96000 €Similar
MC14556BDR2Gonsemi3.504MC14556BDR2GOSCT-ND0,38000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes