HCF4536BEY is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 913
Unit Price: 0,73000 €
Datasheet
Programmable Timer IC 5MHz 16-DIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4536BEY

DigiKey Part Number
497-1377-5-ND
Manufacturer
Manufacturer Product Number
HCF4536BEY
Description
IC OSC PROG TIMER 5MHZ 16-DIP
Customer Reference
Detailed Description
Programmable Timer IC 5MHz 16-DIP
Datasheet
 Datasheet
EDA/CAD Models
HCF4536BEY Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tube
Part Status
Obsolete
Type
Programmable Timer
Count
-
Frequency
5MHz
Voltage - Supply
3V ~ 20V
Operating Temperature
-55°C ~ 125°C
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-DIP
Mounting Type
Through Hole
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes