Similar
Similar
Similar
Similar

HCF4532M013TR | |
|---|---|
DigiKey Part Number | HCF4532M013TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF4532M013TR |
Description | IC PRIORITY ENCODER 1X8:3 16-SO |
Customer Reference | |
Detailed Description | Priority Encoder 1 x 8:3 16-SO |
Datasheet | Datasheet |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Manufacturer STMicroelectronics | Voltage Supply Source Dual Supply |
Series | Voltage - Supply 3V ~ 20V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Type Priority Encoder | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Circuit 1 x 8:3 | Supplier Device Package 16-SO |
Independent Circuits 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4532BM | Rochester Electronics, LLC | 3.683 | 2156-CD4532BM-ND | 0,91000 € | Similar |
| CD4532BM96 | Texas Instruments | 2.516 | 296-37331-1-ND | 0,42000 € | Similar |
| CD4532BMT | Texas Instruments | 4.250 | CD4532BMT-ND | 0,38246 € | Similar |
| CD4532BNSR | Texas Instruments | 2.156 | 296-31535-1-ND | 0,51000 € | Similar |
| MC14532BDG | onsemi | 99 | MC14532BDGOS-ND | 0,28250 € | Similar |




