HCF4068M013TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 12.356
Unit Price: 0,66000 €
Datasheet

Similar


Texas Instruments
In Stock: 12.354
Unit Price: 0,82000 €
Datasheet
AND/NAND Gate Configurable 1 Circuit 8 Input 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4068M013TR

DigiKey Part Number
497-6970-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCF4068M013TR
Description
IC AND/NAND GATE 1-CIR 8-IN 14SO
Customer Reference
Detailed Description
AND/NAND Gate Configurable 1 Circuit 8 Input 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Single-Ended
Manufacturer
STMicroelectronics
Current - Output High, Low
6.8mA, 6.8mA
Series
Voltage - Supply
3V ~ 20V
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 125°C
Part Status
Obsolete
Mounting Type
Surface Mount
Logic Type
AND/NAND Gate
Package / Case
14-SOIC (0.154", 3.90mm Width)
Number of Circuits
1
Supplier Device Package
14-SO
Number of Inputs
8
Base Product Number
Schmitt Trigger Input
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4068BM96Texas Instruments12.356296-15355-1-ND0,66000 €Similar
CD4068BNSRTexas Instruments12.354296-14125-1-ND0,82000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types