
CD4068BNSR | |
|---|---|
DigiKey Part Number | 296-14125-2-ND - Tape & Reel (TR) 296-14125-1-ND - Cut Tape (CT) 296-14125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4068BNSR |
Description | IC NAND/AND GATE 1-CIR 8-IN 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND/AND Gate Configurable 1 Circuit 8 Input 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4068BNSR Models |
Category | Output Type Single-Ended |
Manufacturer Texas Instruments | Current - Output High, Low 6.8mA, 6.8mA |
Series | Voltage - Supply 3V ~ 18V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type NAND/AND Gate | Package / Case 14-SOIC (0.209", 5.30mm Width) |
Number of Circuits 1 | Supplier Device Package 14-SO |
Number of Inputs 8 | Base Product Number |
Schmitt Trigger Input No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,82000 € | 0,82 € |
| 10 | 0,58300 € | 5,83 € |
| 25 | 0,52640 € | 13,16 € |
| 100 | 0,46320 € | 46,32 € |
| 250 | 0,43312 € | 108,28 € |
| 500 | 0,41498 € | 207,49 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,41752 € | 835,04 € |
| Unit Price without VAT: | 0,82000 € |
|---|---|
| Unit Price with VAT: | 0,97580 € |

