Direct
Similar
Similar
Similar
Similar

HCF4067M013TR | |
|---|---|
DigiKey Part Number | 497-1135-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF4067M013TR |
Description | IC MUX 16:1 240OHM 24SO |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 16:1 240Ohm 24-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4067M013TR Models |
Category | Channel Capacitance (CS(off), CD(off)) 0.2pF, 5pF |
Manufacturer STMicroelectronics | Current - Leakage (IS(off)) (Max) 100µA |
Packaging Tape & Reel (TR) | Crosstalk -40dB @ 1MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 16:1 | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 24-SOIC (0.295", 7.50mm Width) |
On-State Resistance (Max) 240Ohm | Supplier Device Package 24-SO |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4067BM96 | Texas Instruments | 2.300 | 296-31515-1-ND | 0,79000 € | Direct |
| CD4067BM | Rochester Electronics, LLC | 188 | 2156-CD4067BM-ND | 1,39383 € | Similar |
| CD74HC4067M96 | Texas Instruments | 0 | 296-29408-1-ND | 0,66000 € | Similar |
| MC14067BDWG | onsemi | 989 | MC14067BDWGOS-ND | 0,72033 € | Similar |
| MC14067BDWR2G | onsemi | 1.948 | MC14067BDWR2GOSCT-ND | 1,13000 € | Similar |



