Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCF4052M013TR | |
|---|---|
DigiKey Part Number | 497-1130-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF4052M013TR |
Description | IC SWITCH SP4T X 2 280OHM 16SO |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 4:1 280Ohm 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4052M013TR Models |
Category | -3db Bandwidth 60MHz |
Manufacturer STMicroelectronics | Channel Capacitance (CS(off), CD(off)) 0.2pF, 5pF |
Packaging Tape & Reel (TR) | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Obsolete | Crosstalk -40dB @ 10MHz |
Switch Circuit SP4T | Operating Temperature -55°C ~ 125°C (TA) |
Multiplexer/Demultiplexer Circuit 4:1 | Mounting Type Surface Mount |
Number of Circuits 2 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
On-State Resistance (Max) 280Ohm | Supplier Device Package 16-SO |
Channel-to-Channel Matching (ΔRon) 5Ohm | Base Product Number |
Voltage - Supply, Single (V+) 3V ~ 20V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4052BM96 | Texas Instruments | 0 | 296-14272-1-ND | 0,48000 € | Direct |
| CD4052BM96G3 | Texas Instruments | 35.358 | 296-31506-1-ND | 0,59000 € | Direct |
| 74HC4052D,653 | Nexperia USA Inc. | 218 | 1727-2808-1-ND | 0,25000 € | Similar |
| CD4052BMT | Texas Instruments | 2.104 | 296-CD4052BMTCT-ND | 0,99000 € | Similar |
| CD4052BNSR | Texas Instruments | 1.447 | 296-14116-1-ND | 0,61000 € | Similar |





