Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCF4049UM013TR | |
|---|---|
DigiKey Part Number | 497-1127-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF4049UM013TR |
Description | IC INVERTER 6CH 1-INP 16SO |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4049UM013TR Models |
Category | Current - Output High, Low 12mA, 48mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 4V ~ 12V |
Packaging Tape & Reel (TR) | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Surface Mount |
Number of Circuits 6 | Supplier Device Package 16-SO |
Number of Inputs 1 | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Voltage - Supply 3V ~ 20V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4049UBDR | Texas Instruments | 4.224 | 296-31502-1-ND | 0,56000 € | Direct |
| CD4049UBDRE4 | Texas Instruments | 1.807 | 296-52631-1-ND | 0,39000 € | Similar |
| CD4049UBDRG4 | Texas Instruments | 1.510 | 296-52632-1-ND | 0,39000 € | Similar |
| CD4049UBDW | Rochester Electronics, LLC | 117.612 | 2156-CD4049UBDW-ND | 0,71000 € | Similar |
| CD4049UBNSR | Texas Instruments | 2.486 | 296-14112-1-ND | 0,60000 € | Similar |







