


NLV14049BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14049BDR2GTR-ND - Tape & Reel (TR) 488-NLV14049BDR2GCT-ND - Cut Tape (CT) 488-NLV14049BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14049BDR2G |
Description | IC INVERTER 6CH 1-INP 16SOIC |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14049BDR2G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 6 | |
Number of Inputs | 1 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | 10mA, 40mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 60ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 16-SOIC | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,47000 € | 0,47 € |
| 10 | 0,32700 € | 3,27 € |
| 25 | 0,29320 € | 7,33 € |
| 100 | 0,25510 € | 25,51 € |
| 250 | 0,23700 € | 59,25 € |
| 500 | 0,22610 € | 113,05 € |
| 1.000 | 0,21989 € | 219,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,20762 € | 519,05 € |
| 5.000 | 0,20190 € | 1.009,50 € |
| Unit Price without VAT: | 0,47000 € |
|---|---|
| Unit Price with VAT: | 0,55930 € |

