
HCF4049UBEY | |
|---|---|
DigiKey Part Number | 497-1359-5-ND |
Manufacturer | |
Manufacturer Product Number | HCF4049UBEY |
Description | IC INVERTER 6CH 1-INP 16DIP |
Customer Reference | |
Detailed Description | Inverter IC 6 Channel 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4049UBEY Models |
Category | Current - Output High, Low 12mA, 48mA |
Mfr | Input Logic Level - Low 1V ~ 3V |
Series | Input Logic Level - High 4V ~ 12V |
Packaging Tube | Max Propagation Delay @ V, Max CL 50ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 6 | Supplier Device Package 16-DIP |
Number of Inputs 1 | Package / Case 16-DIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 20V | Base Product Number |
Current - Quiescent (Max) 20 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4049UBE | Rochester Electronics, LLC | 392.755 | 2156-CD4049UBE-ND | 0,62000 € | Direct |


