Inverter IC 6 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD4049UBE

DigiKey Part Number
296-2055-5-ND
Manufacturer
Manufacturer Product Number
CD4049UBE
Description
IC INVERTER 6CH 1-INP 16DIP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD4049UBE Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Active
Logic Type
Number of Circuits
6
Number of Inputs
1
Features
-
Voltage - Supply
3V ~ 18V
Current - Quiescent (Max)
4 µA
Current - Output High, Low
4.3mA, 24mA
Input Logic Level - Low
1V ~ 2.5V
Input Logic Level - High
4V ~ 12.5V
Max Propagation Delay @ V, Max CL
50ns @ 15V, 50pF
Operating Temperature
-55°C ~ 125°C
Mounting Type
Through Hole
Supplier Device Package
16-PDIP
Package / Case
16-DIP (0.300", 7.62mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9.881
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,58000 €0,58 €
100,40700 €4,07 €
250,36520 €9,13 €
1000,31940 €31,94 €
2500,29740 €74,35 €
5000,28414 €142,07 €
1.0000,27324 €273,24 €
2.5000,26174 €654,35 €
5.0000,25481 €1.274,05 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,58000 €
Unit Price with VAT:0,69020 €

Other Suppliers on DigiKey

384.878In Stock
Ships from Rochester Electronics, LLC