
HCF4035BEY | |
|---|---|
DigiKey Part Number | HCF4035BEY-ND |
Manufacturer | |
Manufacturer Product Number | HCF4035BEY |
Description | IC SHIFT REGSTR COMP 4BIT 16-DIP |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 4 Bit 16-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4035BEY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Parallel to Serial | |
Voltage - Supply | 3V ~ 15V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-DIP | |
Base Product Number |


