
CD4035BE | |
|---|---|
DigiKey Part Number | 296-2163-5-ND |
Manufacturer | |
Manufacturer Product Number | CD4035BE |
Description | IC SHIFT REGTR COMP 4BIT 16-PDIP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 4 Bit 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | CD4035BE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Logic Type | Shift Register | |
Output Type | Complementary | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Function | Parallel or Serial to Serial | |
Voltage - Supply | 3V ~ 18V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,68000 € | 1,68 € |
| 10 | 1,23900 € | 12,39 € |
| 25 | 1,12880 € | 28,22 € |
| 100 | 1,00700 € | 100,70 € |
| 250 | 0,94892 € | 237,23 € |
| 500 | 0,91396 € | 456,98 € |
| 1.000 | 0,88515 € | 885,15 € |
| 2.500 | 0,85475 € | 2.136,88 € |
| 5.000 | 0,83642 € | 4.182,10 € |
| Unit Price without VAT: | 1,68000 € |
|---|---|
| Unit Price with VAT: | 1,99920 € |

