Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

HCF4021M013TR | |
|---|---|
DigiKey Part Number | 497-1120-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | HCF4021M013TR |
Description | IC SHFT REG PUSH-PULL 8BIT 16-SO |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HCF4021M013TR Models |
Category | Number of Bits per Element 8 |
Manufacturer STMicroelectronics | Function Parallel or Serial to Serial |
Series | Voltage - Supply 3V ~ 20V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 125°C |
Part Status Obsolete | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Push-Pull | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| HCF4021YM013TR | STMicroelectronics | 775 | 497-14371-1-ND | 0,91000 € | Direct |
| CD4021BM | Texas Instruments | 97 | 296-14255-5-ND | 0,95000 € | Similar |
| CD4021BM96 | Texas Instruments | 11.395 | 296-38905-1-ND | 0,56000 € | Similar |
| CD4021BMG4 | Rochester Electronics, LLC | 640 | 2156-CD4021BMG4-ND | 0,96038 € | Similar |
| CD4021BMT | Texas Instruments | 3.517 | 296-CD4021BMTCT-ND | 0,95000 € | Similar |





