HCF4013M013TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 4.569
Unit Price: 0,93000 €
Datasheet

Similar


Texas Instruments
In Stock: 26.344
Unit Price: 0,39000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.411
Unit Price: 0,58000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 338
Unit Price: 0,23000 €
Datasheet

Similar


onsemi
In Stock: 2.564
Unit Price: 0,47000 €
Datasheet

Similar


onsemi
In Stock: 22.066
Unit Price: 0,42000 €
Datasheet

Similar


onsemi
In Stock: 7.500
Unit Price: 0,41000 €
Datasheet
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4013M013TR

DigiKey Part Number
497-1115-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCF4013M013TR
Description
IC FF D-TYPE DOUBLE 1-BIT 14-SO
Customer Reference
Detailed Description
Flip Flop 2 Element D-Type 1 Bit Positive Edge 14-SOIC (0.154", 3.90mm Width)
Datasheet
 Datasheet
EDA/CAD Models
HCF4013M013TR Models
Product Attributes
Filter Similar Products
Category
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Manufacturer
STMicroelectronics
Trigger Type
Positive Edge
Series
Current - Output High, Low
6.8mA, 6.8mA
Packaging
Tape & Reel (TR)
Voltage - Supply
3V ~ 20V
Part Status
Obsolete
Current - Quiescent (Iq)
20 µA
Function
Set(Preset) and Reset
Input Capacitance
5 pF
Type
D-Type
Operating Temperature
-55°C ~ 125°C (TA)
Output Type
Complementary
Mounting Type
Surface Mount
Number of Elements
2
Supplier Device Package
14-SO
Number of Bits per Element
1
Package / Case
14-SOIC (0.154", 3.90mm Width)
Clock Frequency
24 MHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4013BMTexas Instruments4.569296-12972-5-ND0,93000 €Similar
CD4013BM96Texas Instruments26.344296-24347-1-ND0,39000 €Similar
CD4013BNSRTexas Instruments1.411296-14088-1-ND0,58000 €Similar
HEF4013BT,653Nexperia USA Inc.3381727-6401-1-ND0,23000 €Similar
MC14013BDGonsemi2.564MC14013BDGOS-ND0,47000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes