HCF4012M013TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 2.781
Unit Price: 0,53000 €
Datasheet

Similar


Texas Instruments
In Stock: 7.673
Unit Price: 0,36545 €
Datasheet

Similar


Texas Instruments
In Stock: 9.558
Unit Price: 0,62000 €
Datasheet

Similar


onsemi
In Stock: 122
Unit Price: 0,22400 €
Datasheet

Similar


onsemi
In Stock: 7.666
Unit Price: 0,39000 €
Datasheet

Similar


onsemi
In Stock: 1.905
Unit Price: 0,37000 €
Datasheet
NAND Gate IC 2 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF4012M013TR

DigiKey Part Number
HCF4012M013TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCF4012M013TR
Description
IC GATE NAND 2CH 4-INP 14SO
Customer Reference
Detailed Description
NAND Gate IC 2 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
6.8mA, 6.8mA
Mfr
Input Logic Level - Low
1.5V ~ 4V
Series
Input Logic Level - High
3.5V ~ 11V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
90ns @ 15V, 50pF
Part Status
Obsolete
Operating Temperature
-55°C ~ 125°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
2
Supplier Device Package
14-SO
Number of Inputs
4
Package / Case
14-SOIC (0.154", 3.90mm Width)
Voltage - Supply
3V ~ 20V
Base Product Number
Current - Quiescent (Max)
5 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CD4012BM96Texas Instruments2.781296-14246-1-ND0,53000 €Similar
CD4012BMTTexas Instruments7.673CD4012BMT-ND0,36545 €Similar
CD4012BNSRTexas Instruments9.558296-14087-1-ND0,62000 €Similar
MC14012BDGonsemi122MC14012BDGOS-ND0,22400 €Similar
MC14012BDR2Gonsemi7.666MC14012BDR2GOSCT-ND0,39000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes