
CD4012BNSR | |
|---|---|
DigiKey Part Number | 296-14087-2-ND - Tape & Reel (TR) 296-14087-1-ND - Cut Tape (CT) 296-14087-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD4012BNSR |
Description | IC GATE NAND 2CH 4-INP 14SO |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-SO |
Datasheet | Datasheet |
EDA/CAD Models | CD4012BNSR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 4 | |
Features | - | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 3.4mA, 3.4mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 90ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 14-SO | |
Package / Case | 14-SOIC (0.209", 5.30mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,63000 € | 0,63 € |
| 10 | 0,44900 € | 4,49 € |
| 25 | 0,40360 € | 10,09 € |
| 100 | 0,35320 € | 35,32 € |
| 250 | 0,32928 € | 82,32 € |
| 500 | 0,31484 € | 157,42 € |
| 1.000 | 0,30297 € | 302,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,29320 € | 586,40 € |
| 4.000 | 0,28516 € | 1.140,64 € |
| 6.000 | 0,28113 € | 1.686,78 € |
| 10.000 | 0,27667 € | 2.766,70 € |
| 14.000 | 0,27406 € | 3.836,84 € |
| 20.000 | 0,27155 € | 5.431,00 € |
| Unit Price without VAT: | 0,63000 € |
|---|---|
| Unit Price with VAT: | 0,74970 € |

