Parametric Equivalent

HCF4012BEY | |
|---|---|
DigiKey Part Number | HCF4012BEY-ND |
Manufacturer | |
Manufacturer Product Number | HCF4012BEY |
Description | IC GATE NAND 2CH 4-INP 14DIP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-DIP |
Datasheet | Datasheet |
EDA/CAD Models | HCF4012BEY Models |
Category | Current - Output High, Low 6.8mA, 6.8mA |
Mfr | Input Logic Level - Low 1.5V ~ 4V |
Series | Input Logic Level - High 3.5V ~ 11V |
Packaging Tube | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Part Status Obsolete | Operating Temperature -55°C ~ 125°C |
Logic Type | Mounting Type Through Hole |
Number of Circuits 2 | Supplier Device Package 14-DIP |
Number of Inputs 4 | Package / Case 14-DIP (0.300", 7.62mm) |
Voltage - Supply 3V ~ 20V | Base Product Number |
Current - Quiescent (Max) 5 µA |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4012BE | Rochester Electronics, LLC | 23.078 | 2156-CD4012BE-ND | 0,65000 € | Similar |
| CD4012BEE4 | Texas Instruments | 0 | 296-CD4012BEE4-ND | 0,32852 € | Parametric Equivalent |


