
CD4012BEE4 | |
|---|---|
DigiKey Part Number | 296-CD4012BEE4-ND |
Manufacturer | |
Manufacturer Product Number | CD4012BEE4 |
Description | IC GATE NAND 2CH 4-INP 14DIP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel 14-PDIP |
Datasheet | Datasheet |
Category | Current - Quiescent (Max) 5 µA |
Mfr | Current - Output High, Low 6.8mA, 6.8mA |
Series | Input Logic Level - Low 1.5V ~ 4V |
Packaging Tube | Input Logic Level - High 3.5V ~ 11V |
Part Status Active | Max Propagation Delay @ V, Max CL 90ns @ 15V, 50pF |
Logic Type | Operating Temperature -55°C ~ 125°C |
Number of Circuits 2 | Mounting Type Through Hole |
Number of Inputs 4 | Supplier Device Package 14-PDIP |
Voltage - Supply 3V ~ 18V | Package / Case 14-DIP (0.300", 7.62mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CD4012BE | Rochester Electronics, LLC | 23.078 | 2156-CD4012BE-ND | 0,65000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,32852 € | 328,52 € |
| Unit Price without VAT: | 0,32852 € |
|---|---|
| Unit Price with VAT: | 0,39094 € |


