HCF40109M013TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Rochester Electronics, LLC
In Stock: 1.561
Unit Price: 0,75000 €
Datasheet

Similar


Texas Instruments
In Stock: 2.282
Unit Price: 0,50000 €
Datasheet

Similar


Texas Instruments
In Stock: 1.673
Unit Price: 1,58000 €
Datasheet

Similar


Texas Instruments
In Stock: 58.935
Unit Price: 0,48000 €
Datasheet
Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCF40109M013TR

DigiKey Part Number
497-1113-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HCF40109M013TR
Description
IC XLTR VL UNIDIR 16-SO
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
4
Channels per Circuit
1
Voltage - VCCA
3 V ~ 20 V
Voltage - VCCB
3 V ~ 20 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Surface Mount
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes