Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-PDIP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CD40109BE

DigiKey Part Number
296-3505-5-ND
Manufacturer
Manufacturer Product Number
CD40109BE
Description
IC XLTR VL UNIDIR 16-PDIP
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Unidirectional 4 Circuit 1 Channel 16-PDIP
Datasheet
 Datasheet
EDA/CAD Models
CD40109BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tube
Part Status
Active
Translator Type
Voltage Level
Channel Type
Unidirectional
Number of Circuits
4
Channels per Circuit
1
Voltage - VCCA
3 V ~ 18 V
Voltage - VCCB
3 V ~ 18 V
Input Signal
-
Output Signal
-
Output Type
Tri-State, Non-Inverted
Data Rate
-
Operating Temperature
-55°C ~ 125°C (TA)
Features
-
Mounting Type
Through Hole
Package / Case
16-DIP (0.300", 7.62mm)
Supplier Device Package
16-PDIP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.510
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
10,75000 €0,75 €
100,53800 €5,38 €
250,48480 €12,12 €
1000,42590 €42,59 €
2500,39792 €99,48 €
5000,38098 €190,49 €
1.0000,36707 €367,07 €
2.5000,35238 €880,95 €
5.0000,34352 €1.717,60 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,75000 €
Unit Price with VAT:0,89250 €

Other Suppliers on DigiKey

31In Stock
Ships from Rochester Electronics, LLC