


GWA40MS120DF4AG | |
|---|---|
DigiKey Part Number | 497-GWA40MS120DF4AG-ND |
Manufacturer | |
Manufacturer Product Number | GWA40MS120DF4AG |
Description | IGBT TRENCH FS 1200V 80A TO247 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | IGBT Trench Field Stop 1200 V 80 A 536 W Through Hole TO-247 Long Leads |
Datasheet | Datasheet |
EDA/CAD Models | GWA40MS120DF4AG Models |
Category | Input Type Standard |
Manufacturer STMicroelectronics | Gate Charge 147 nC |
Packaging Tube | Td (on/off) @ 25°C 35ns/140ns |
Part Status Active | Test Condition 600V, 40A, 10Ohm, 15V |
IGBT Type Trench Field Stop | Reverse Recovery Time (trr) 465 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 175°C (TJ) |
Current - Collector (Ic) (Max) 80 A | Grade Automotive |
Current - Collector Pulsed (Icm) 120 A | Qualification AEC-Q101 |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 40A | Mounting Type Through Hole |
Power - Max 536 W | Package / Case TO-247-3 |
Switching Energy 1.5mJ (on), 3.3mJ (off) | Supplier Device Package TO-247 Long Leads |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,13000 € | 6,13 € |
| 10 | 4,13500 € | 41,35 € |
| 100 | 3,00230 € | 300,23 € |
| 600 | 2,47603 € | 1.485,62 € |
| 1.200 | 2,34736 € | 2.816,83 € |
| Unit Price without VAT: | 6,13000 € |
|---|---|
| Unit Price with VAT: | 7,29470 € |






