
EVALSTSR30-60W | |
|---|---|
DigiKey Part Number | 497-6389-ND |
Manufacturer | |
Manufacturer Product Number | EVALSTSR30-60W |
Description | EVAL BOARD FOR L6668 STSR30 |
Customer Reference | |
Detailed Description | L6668, STSR30 - 1 Isolated Output AC/DC, Primary and Secondary Side Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Main Purpose | AC/DC, Primary and Secondary Side | |
Outputs and Type | 1 Isolated Output | |
Power - Output | 60W | |
Voltage - Output | 12V | |
Current - Output | 5A | |
Voltage - Input | 88 ~ 264 VAC | |
Regulator Topology | Flyback | |
Frequency - Switching | 68kHz | |
Contents | Board(s) | |
Utilized IC / Part | L6668, STSR30 | |
Note | - |


