Converter Offline Flyback Topology 100kHz 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6668TR

DigiKey Part Number
497-5094-2-ND - Tape & Reel (TR)
497-5094-1-ND - Cut Tape (CT)
497-5094-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6668TR
Description
IC OFFLINE SWITCH FLYBACK 16SO
Manufacturer Standard Lead Time
35 Weeks
Customer Reference
Detailed Description
Converter Offline Flyback Topology 100kHz 16-SO
Datasheet
 Datasheet
EDA/CAD Models
L6668TR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
STMicroelectronics
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Output Isolation
Isolated
Internal Switch(s)
No
Voltage - Breakdown
-
Topology
Flyback
Voltage - Start Up
13.5 V
Voltage - Supply (Vcc/Vdd)
9.4V ~ 22V
Duty Cycle
70%
Frequency - Switching
100kHz
Fault Protection
Current Limiting, Over Temperature, Over Voltage
Control Features
Frequency Control, Soft Start
Operating Temperature
-25°C ~ 150°C (TJ)
Package / Case
16-SOIC (0.154", 3.90mm Width)
Supplier Device Package
16-SO
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,83000 €1,83 €
101,35300 €13,53 €
251,23320 €30,83 €
1001,10190 €110,19 €
2501,03936 €259,84 €
5001,00166 €500,83 €
1.0000,97061 €970,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,93783 €2.344,58 €
5.0000,91807 €4.590,35 €
7.5000,90818 €6.811,35 €
Manufacturers Standard Package
Unit Price without VAT:1,83000 €
Unit Price with VAT:2,17770 €