
EVAL6574B | |
|---|---|
DigiKey Part Number | 497-3823-ND |
Manufacturer | |
Manufacturer Product Number | EVAL6574B |
Description | EVAL BOARD FOR L6574 |
Customer Reference | |
Detailed Description | L6574 - Ballast Control Opto/Lighting Evaluation Board |
Datasheet | Datasheet |
Category | Embedded No |
Manufacturer STMicroelectronics | Utilized IC / Part L6574 |
Packaging Bulk | Primary Attributes 58W, 85 ~ 265 VAC, Dimmable, PFC |
Part Status Obsolete | Secondary Attributes Preheating Ignition |
Type Opto/Lighting | Contents Board(s) |
Function Ballast Control | Base Product Number |




