PFC IC Discontinuous (Transition) 8-SOIC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

L6561D013TR

DigiKey Part Number
497-4582-2-ND - Tape & Reel (TR)
497-4582-1-ND - Cut Tape (CT)
497-4582-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
L6561D013TR
Description
IC PFC CTRLR TRANSITION 8SO
Customer Reference
Detailed Description
PFC IC Discontinuous (Transition) 8-SOIC
Datasheet
 Datasheet
EDA/CAD Models
L6561D013TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply
11V ~ 18V
Manufacturer
STMicroelectronics
Operating Temperature
-25°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Surface Mount
Part Status
Not For New Designs
Package / Case
8-SOIC (0.154", 3.90mm Width)
Mode
Discontinuous (Transition)
Supplier Device Package
8-SOIC
Current - Startup
50 µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
L6562ATDTRSTMicroelectronics2.880497-L6562ATDTRCT-ND1,16000 €Direct
MC33262DR2Gonsemi10.903MC33262DR2GOSCT-ND0,94000 €Similar
UCC28050DRochester Electronics, LLC6.8482156-UCC28050D-TI-ND1,10000 €Similar
UCC28050DRTexas Instruments115.967296-UCC28050DRCT-ND0,66000 €Similar
UCC28051DTexas Instruments520296-15243-5-ND1,11000 €Similar
In-Stock: 2.352
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,01000 €1,01 €
100,73400 €7,34 €
250,66440 €16,61 €
1000,58690 €58,69 €
2500,55004 €137,51 €
5000,52780 €263,90 €
1.0000,51676 €516,76 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,49018 €1.225,45 €
5.0000,47853 €2.392,65 €
7.5000,47270 €3.545,25 €
12.5000,46624 €5.828,00 €
17.5000,46246 €8.093,05 €
Manufacturers Standard Package
Unit Price without VAT:1,01000 €
Unit Price with VAT:1,20190 €