


EVAL638X-KIT | |
|---|---|
DigiKey Part Number | 497-5492-ND |
Manufacturer | |
Manufacturer Product Number | EVAL638X-KIT |
Description | EVAL BOARD FOR L6384 L6385 L6386 |
Customer Reference | |
Detailed Description | L6384, L6385, L6386 - High and Low Side Driver (Internal FET) Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Power Management | |
Function | High and Low Side Driver (Internal FET) | |
Embedded | No | |
Utilized IC / Part | L6384, L6385, L6386 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s), Accessories | |
Note | - |




