
L6384ED | |
|---|---|
DigiKey Part Number | 497-14770-5-ND |
Manufacturer | |
Manufacturer Product Number | L6384ED |
Description | IC GATE DRVR HALF-BRIDGE 8SO |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Inverting 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | L6384ED Models |
Category | Logic Voltage - VIL, VIH 1.5V, 3.6V |
Manufacturer STMicroelectronics | Current - Peak Output (Source, Sink) 400mA, 650mA |
Packaging Tube | Input Type Inverting |
Part Status Active | High Side Voltage - Max (Bootstrap) 600 V |
DigiKey Programmable Not Verified | Rise / Fall Time (Typ) 50ns, 30ns |
Driven Configuration Half-Bridge | Operating Temperature -45°C ~ 125°C (TJ) |
Channel Type Synchronous | Mounting Type Surface Mount |
Number of Drivers 2 | Package / Case 8-SOIC (0.154", 3.90mm Width) |
Gate Type IGBT, MOSFET (N-Channel) | Supplier Device Package 8-SOIC |
Voltage - Supply 14.6V ~ 16.6V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,99800 € | 9,98 € |
| 25 | 0,90560 € | 22,64 € |
| 100 | 0,80460 € | 80,46 € |
| 300 | 0,74827 € | 224,48 € |
| 500 | 0,72746 € | 363,73 € |
| 1.000 | 0,70356 € | 703,56 € |
| 2.500 | 0,67834 € | 1.695,85 € |
| 5.000 | 0,66314 € | 3.315,70 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |


