
ESDAVLC8-1BU2 | |
|---|---|
DigiKey Part Number | 497-ESDAVLC8-1BU2TR-ND - Tape & Reel (TR) 497-ESDAVLC8-1BU2CT-ND - Cut Tape (CT) 497-ESDAVLC8-1BU2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDAVLC8-1BU2 |
Description | TVS DIODE 3VWM ST0201 |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 0201 |
Datasheet | Datasheet |
Category | Power Line Protection No |
Mfr | Applications General Purpose |
Series | Capacitance @ Frequency 5pF @ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C (TJ) |
Part Status Obsolete | Mounting Type Surface Mount |
Type Zener | Package / Case 0201 (0603 Metric) |
Bidirectional Channels 1 | Supplier Device Package |
Voltage - Reverse Standoff (Typ) 3V | Base Product Number |
Voltage - Breakdown (Min) 8.5V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESD103B102ELSE6327XTSA1 | Infineon Technologies | 160.220 | ESD103B102ELSE6327XTSA1CT-ND | 0,45000 € | Similar |
| PESD5V0C1BSFYL | Nexperia USA Inc. | 0 | 1727-PESD5V0C1BSFYLCT-ND | 0,26000 € | Similar |
| PESD5V0H1BSFYL | Nexperia USA Inc. | 0 | 1727-PESD5V0H1BSFYLCT-ND | 0,27000 € | Similar |
| PESD5V0R1BSFYL | Nexperia USA Inc. | 0 | 1727-PESD5V0R1BSFYLCT-ND | 0,28000 € | Similar |
| PESD5V0S1BSF,315 | Nexperia USA Inc. | 5.199 | 1727-5800-1-ND | 0,33000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,44000 € | 0,44 € |
| 10 | 0,26700 € | 2,67 € |
| 100 | 0,16910 € | 16,91 € |
| 500 | 0,12664 € | 63,32 € |
| 1.000 | 0,11290 € | 112,90 € |
| 2.000 | 0,10133 € | 202,66 € |
| 5.000 | 0,08878 € | 443,90 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | 0,07345 € | 1.101,75 € |
| Unit Price without VAT: | 0,44000 € |
|---|---|
| Unit Price with VAT: | 0,52360 € |

