ESDARF01-1BM2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Comchip Technology
In Stock: 1.646
Unit Price: 0,20000 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,05608 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,23000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,24000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 314.028
Unit Price: 0,21000 €
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,22000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,28000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 2.870
Unit Price: 0,69000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,21000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,30000 €
Datasheet

Similar


Nexperia USA Inc.
In Stock: 0
Unit Price: 0,13000 €
Datasheet
Clamp Ipp Tvs Diode Surface Mount SOD-882
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESDARF01-1BM2

DigiKey Part Number
497-12166-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ESDARF01-1BM2
Description
TVS DIODE 100VWMWM SOD882
Customer Reference
Detailed Description
Clamp Ipp Tvs Diode Surface Mount SOD-882
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
100mV
Voltage - Breakdown (Min)
700mV
Voltage - Clamping (Max) @ Ipp
-
Current - Peak Pulse (10/1000µs)
-
Power - Peak Pulse
-
Power Line Protection
No
Applications
RF Antenna
Capacitance @ Frequency
3pF @ 1MHz
Operating Temperature
-
Mounting Type
Surface Mount
Package / Case
SOD-882
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes