
ESDALCL6-2SC6 | |
|---|---|
DigiKey Part Number | 497-13527-2-ND - Tape & Reel (TR) 497-13527-1-ND - Cut Tape (CT) 497-13527-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESDALCL6-2SC6 |
Description | TVS DIODE 3VWM 17VC SOT23-6 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | ESDALCL6-2SC6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Steering (Rail to Rail) | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 3V | |
Voltage - Breakdown (Min) | 6V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | Yes | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,27000 € | 0,27 € |
| 10 | 0,15400 € | 1,54 € |
| 100 | 0,11360 € | 11,36 € |
| 500 | 0,10156 € | 50,78 € |
| 1.000 | 0,08520 € | 85,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,07401 € | 222,03 € |
| 6.000 | 0,07229 € | 433,74 € |
| 9.000 | 0,06885 € | 619,65 € |
| Unit Price without VAT: | 0,27000 € |
|---|---|
| Unit Price with VAT: | 0,32130 € |








