
LS24062RQ23 | |
|---|---|
DigiKey Part Number | 18-LS24062RQ23TR-ND - Tape & Reel (TR) 18-LS24062RQ23CT-ND - Cut Tape (CT) 18-LS24062RQ23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS24062RQ23 |
Description | 28V/6A BI-DIRECTIONAL LOAD SWITC |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 6A 16-QFN (2.5x3.2) |
Datasheet | Datasheet |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 6A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 24mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled, Status Flag |
Number of Outputs 1 | Fault Protection Current Limiting (Adjustable), Over Load, Over Temperature, Over Voltage, Short Circuit, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature 125°C (TJ) |
Output Configuration High Side or Low Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package 16-QFN (2.5x3.2) |
Interface On/Off | Package / Case |
Voltage - Load 3V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,51000 € | 2,51 € |
| 10 | 1,87400 € | 18,74 € |
| 25 | 1,71560 € | 42,89 € |
| 100 | 1,54110 € | 154,11 € |
| 250 | 1,45792 € | 364,48 € |
| 500 | 1,43038 € | 715,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 1,16861 € | 5.843,05 € |
| Unit Price without VAT: | 2,51000 € |
|---|---|
| Unit Price with VAT: | 2,98690 € |



