Similar
Similar

ESDALC6V1M6 | |
|---|---|
DigiKey Part Number | 497-5564-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ESDALC6V1M6 |
Description | TVS DIODE 3VWM 6UQFN |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Surface Mount 6-µQFN (1.45x1.0) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 30W |
Mfr | Power Line Protection No |
Series | Applications General Purpose |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 12pF @ 1MHz |
Part Status Obsolete | Operating Temperature -40°C ~ 125°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 4 | Package / Case 6-UFDFN |
Voltage - Reverse Standoff (Typ) 3V | Supplier Device Package |
Voltage - Breakdown (Min) 6.1V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SP1001-04JTG | Littelfuse Inc. | 53.400 | F2895CT-ND | 0,81000 € | Similar |
| SP1001-04XTG | Littelfuse Inc. | 53.769 | F2896CT-ND | 0,83000 € | Similar |




