


SP1001-04XTG | |
|---|---|
DigiKey Part Number | F2896TR-ND - Tape & Reel (TR) F2896CT-ND - Cut Tape (CT) F2896DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1001-04XTG |
Description | TVS DIODE 5.5VWM 13VC SOT553 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-553 |
Datasheet | Datasheet |
EDA/CAD Models | SP1001-04XTG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-553 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,80000 € | 0,80 € |
| 10 | 0,49500 € | 4,95 € |
| 100 | 0,32060 € | 32,06 € |
| 500 | 0,24562 € | 122,81 € |
| 1.000 | 0,22146 € | 221,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,15895 € | 476,85 € |
| 6.000 | 0,14606 € | 876,36 € |
| 9.000 | 0,13949 € | 1.255,41 € |
| 15.000 | 0,13949 € | 2.092,35 € |
| Unit Price without VAT: | 0,80000 € |
|---|---|
| Unit Price with VAT: | 0,95200 € |




