


SP1001-05XTG | |
|---|---|
DigiKey Part Number | F2898TR-ND - Tape & Reel (TR) F2898CT-ND - Cut Tape (CT) F2898DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SP1001-05XTG |
Description | TVS DIODE 5.5VWM 13VC SOT563 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 13V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount SOT-563 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 5 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 13V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-563, SOT-666 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,45000 € | 0,45 € |
| 10 | 0,40200 € | 4,02 € |
| 100 | 0,32390 € | 32,39 € |
| 500 | 0,27420 € | 137,10 € |
| 1.000 | 0,21852 € | 218,52 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19722 € | 591,66 € |
| 6.000 | 0,17805 € | 1.068,30 € |
| 9.000 | 0,17576 € | 1.581,84 € |
| Unit Price without VAT: | 0,45000 € |
|---|---|
| Unit Price with VAT: | 0,53550 € |





