Similar

EMIF08-1005T16 | |
|---|---|
DigiKey Part Number | 497-13525-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF08-1005T16 |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 9pF (Total) 50 mA 16-UFDFN Exposed Pad |
Category | Current 50 mA |
Manufacturer STMicroelectronics | Values R = 100Ohms, C = 9pF (Total) |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 16-UFDFN Exposed Pad |
Technology RC (Pi) | Size / Dimension 0.130" L x 0.053" W (3.30mm x 1.35mm) |
Number of Channels 8 | Height 0.022" (0.55mm) |
Resistance - Channel (Ohms) 100 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMI5208MUTAG | onsemi | 0 | EMI5208MUTAGOSCT-ND | 0,46000 € | Similar |


