
EMI5208MUTAG | |
|---|---|
DigiKey Part Number | EMI5208MUTAGOSTR-ND - Tape & Reel (TR) EMI5208MUTAGOSCT-ND - Cut Tape (CT) EMI5208MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMI5208MUTAG |
Description | FILTER RC(PI) 100 OHMS ESD SMD |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 8 Channel R = 100Ohms, C = 7pF 16-UFDFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | EMI5208MUTAG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Low Pass | |
Filter Order | 2nd | |
Technology | RC (Pi) | |
Number of Channels | 8 | |
Center / Cutoff Frequency | 250MHz (Cutoff) | |
Attenuation Value | 20dB @ 800MHz ~ 5GHz | |
Resistance - Channel (Ohms) | 100 | |
Values | R = 100Ohms, C = 7pF | |
ESD Protection | Yes | |
Operating Temperature | -40°C ~ 85°C | |
Applications | Data Lines for Mobile Devices | |
Voltage - Rated | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-UFDFN Exposed Pad | |
Size / Dimension | 0.130" L x 0.053" W (3.30mm x 1.35mm) | |
Height | 0.022" (0.55mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,32600 € | 3,26 € |
| 25 | 0,29160 € | 7,29 € |
| 100 | 0,25360 € | 25,36 € |
| 250 | 0,23552 € | 58,88 € |
| 500 | 0,22460 € | 112,30 € |
| 1.000 | 0,21561 € | 215,61 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,19854 € | 595,62 € |
| 6.000 | 0,19326 € | 1.159,56 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,54740 € |









