Similar

EMIF06-MSD03F3 | |
|---|---|
DigiKey Part Number | 497-11862-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | EMIF06-MSD03F3 |
Description | FILTER RC(PI) 40 OHMS ESD SMD |
Customer Reference | |
Detailed Description | RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 40Ohms, C = 7.5pF (Total) 16-WFBGA, FCBGA |
Category | Resistance - Channel (Ohms) 40 |
Manufacturer STMicroelectronics | Values R = 40Ohms, C = 7.5pF (Total) |
Series | ESD Protection Yes |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 85°C |
Part Status Obsolete | Applications Data Lines for Mobile Devices |
Type Low Pass | Mounting Type Surface Mount |
Filter Order 2nd | Package / Case 16-WFBGA, FCBGA |
Technology RC (Pi) | Size / Dimension 0.061" L x 0.061" W (1.54mm x 1.54mm) |
Number of Channels 6 | Height 0.026" (0.65mm) |
Center / Cutoff Frequency 550MHz (Cutoff) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EMIF06-MSD04F3 | STMicroelectronics | 6.056 | 497-12161-1-ND | 0,40000 € | Similar |


