RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 40Ohms, C = 7.5pF (Total) 16-WFBGA, FCBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMIF06-MSD04F3

DigiKey Part Number
497-12161-2-ND - Tape & Reel (TR)
497-12161-1-ND - Cut Tape (CT)
497-12161-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMIF06-MSD04F3
Description
FILTER RC(PI) 40 OHMS ESD SMD
Customer Reference
Detailed Description
RC (Pi) EMI Filter 2nd Order Low Pass 6 Channel R = 40Ohms, C = 7.5pF (Total) 16-WFBGA, FCBGA
Datasheet
 Datasheet
EDA/CAD Models
EMIF06-MSD04F3 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Channel (Ohms)
40
Manufacturer
STMicroelectronics
Values
R = 40Ohms, C = 7.5pF (Total)
Series
ESD Protection
Yes
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Obsolete
Applications
Data Lines for Mobile Devices
Type
Low Pass
Mounting Type
Surface Mount
Filter Order
2nd
Package / Case
16-WFBGA, FCBGA
Technology
RC (Pi)
Size / Dimension
0.061" L x 0.061" W (1.54mm x 1.54mm)
Number of Channels
6
Height
0.026" (0.65mm)
Center / Cutoff Frequency
550MHz (Cutoff)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.056
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,40000 €0,40 €
100,32400 €3,24 €
250,29880 €7,47 €
500,28100 €14,05 €
1000,26420 €26,42 €
2500,24360 €60,90 €
5000,22914 €114,57 €
1.0000,21554 €215,54 €
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.0000,18700 €935,00 €
Manufacturers Standard Package
Unit Price without VAT:0,40000 €
Unit Price with VAT:0,47600 €